Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : ¥102.88000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | Fluorinated Ethylene-Propylene (FEP) | 0.098" (2.48mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Brown | - | - | ||
196 In Stock | 1 : ¥125.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | RADOX® | 0.124" (3.15mm) | Double Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black, Blue Stripe | - | - | |||
177 In Stock | 1 : ¥48.62000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-174 | - | - | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black | - | - | ||
28 In Stock 264,000 Factory Value Added Item | 1 : ¥490.71000 Bulk | - | Bulk | Active | Coaxial | RG-174 | 26 AWG (0.14mm²) | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.103" (2.62mm) | Braid | 50 Ohms | 100.0' (30.48m) | Black | RF Signal, Video | - | ||
3 In Stock 264,000 Factory Value Added Item | 1 : ¥253.76000 Bulk | - | Bulk | Active | Coaxial | RG-174 | 26 AWG (0.14mm²) | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.103" (2.62mm) | Braid | 50 Ohms | 50.0' (15.24m) | Black | RF Signal, Video | - |