Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥157.05000 Bag | - | Bag | Active | BNC to SMB | BNC Plug | Male | Free Hanging (In-Line) | - | SMB Plug | Female | Free Hanging (In-Line) | - | 19.69" (500.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 1 GHz | Black | Shielded | -40°C ~ 80°C | - | ||
103 In Stock | 1 : ¥185.92000 Bag | - | Bag | Active | BNC to SMB | BNC Plug | Male | Free Hanging (In-Line) | - | SMB Plug, Right Angle | Female | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-174 | 50 Ohms | - | 50 Ohms | 1 GHz | Black | Shielded | - | - | ||
89 In Stock | 1 : ¥172.96000 Bulk | - | Bulk | Active | BNC to SMB | BNC Plug | Male | Free Hanging (In-Line) | - | SMB Plug, Right Angle | Female | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-174 | 50 Ohms | - | 50 Ohms | 1 GHz | Black | Shielded | - | - | ||
0 In Stock Check Lead Time | 1 : ¥369.69000 Bag | - | Bag | Active | BNC to SMB | BNC Plug | Male | Free Hanging (In-Line) | - | SMB Plug | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-174 | 50 Ohms | - | 50 Ohms | 1 GHz | Black | Shielded | - | - |