095-850-236-012 | |
---|---|
DigiKey Part Number | 115-095-850-236-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-236-012 |
Description | CBL ASSY BNC-SMB PLUG-PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.44000 | ¥224.44 |
10 | ¥196.54500 | ¥1,965.45 |
25 | ¥188.04840 | ¥4,701.21 |
50 | ¥181.98280 | ¥9,099.14 |
100 | ¥175.91720 | ¥17,591.72 |
250 | ¥166.21156 | ¥41,552.89 |
500 | ¥161.35856 | ¥80,679.28 |