245103-02-18.00 | |
---|---|
DigiKey Part Number | ARF2769-ND |
Manufacturer | |
Manufacturer Product Number | 245103-02-18.00 |
Description | CBL ASSY BNC-SMB PLUG-PLUG 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.96000 | ¥172.96 |
10 | ¥149.90500 | ¥1,499.05 |
25 | ¥142.08360 | ¥3,552.09 |
50 | ¥140.02440 | ¥7,001.22 |
100 | ¥123.55100 | ¥12,355.10 |
250 | ¥115.31416 | ¥28,828.54 |
500 | ¥112.84308 | ¥56,421.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/441/959/245103-02-18.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/441/959/245103-02-18.00_tmb.jpg)