245103-02-06.00 | |
---|---|
DigiKey Part Number | ARF3269-ND |
Manufacturer | |
Manufacturer Product Number | 245103-02-06.00 |
Description | CBL ASSY BNC-SMB PLUG-PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.06000 | ¥199.06 |
10 | ¥174.31500 | ¥1,743.15 |
25 | ¥166.78560 | ¥4,169.64 |
50 | ¥161.40660 | ¥8,070.33 |
100 | ¥156.02670 | ¥15,602.67 |
250 | ¥147.41852 | ¥36,854.63 |
500 | ¥143.11436 | ¥71,557.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/441/959/245103-02-18.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/441/959/245103-02-18.00_tmb.jpg)