Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369 In Stock | 1 : ¥134.25000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-174 | 50 Ohms | - | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
334 In Stock | 1 : ¥148.37000 Bulk | - | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-316 DS | 50 Ohms | 50 Ohms | 50 Ohms | 12.4 GHz | Gray | Shielded | - | - | ||
303 In Stock | 1 : ¥150.87000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-174 | 50 Ohms | - | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
211 In Stock | 1 : ¥184.83000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | RG-174 | 50 Ohms | - | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
79 In Stock | 1 : ¥188.41000 Bulk | - | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 60.0" (1.5m) 5.0' | RG-174 | 50 Ohms | - | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
0 In Stock Check Lead Time | 1 : ¥151.14000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 19.69" (500.00mm) | RG-58 | 50 Ohms | - | 50 Ohms | 1 GHz | Black | Shielded | - | - |