135101-02-12.00 | |
---|---|
DigiKey Part Number | ACX1572-ND |
Manufacturer | |
Manufacturer Product Number | 135101-02-12.00 |
Description | CBL ASSY SMA PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.87000 | ¥150.87 |
10 | ¥130.76900 | ¥1,307.69 |
25 | ¥123.94600 | ¥3,098.65 |
50 | ¥122.14960 | ¥6,107.48 |
100 | ¥107.77940 | ¥10,777.94 |
250 | ¥100.59408 | ¥25,148.52 |
500 | ¥98.43830 | ¥49,219.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)