135101-02-36.00 | |
---|---|
DigiKey Part Number | ACX1574-ND |
Manufacturer | |
Manufacturer Product Number | 135101-02-36.00 |
Description | CBL ASSY SMA PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.88000 | ¥176.88 |
10 | ¥153.32800 | ¥1,533.28 |
25 | ¥145.32200 | ¥3,633.05 |
50 | ¥143.21780 | ¥7,160.89 |
100 | ¥126.36830 | ¥12,636.83 |
250 | ¥117.94384 | ¥29,485.96 |
500 | ¥115.41640 | ¥57,708.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/140/SAM-135101-02_tmb.jpg)