PCA85073ADP/Q900Z | |
---|---|
DigiKey Part Number | 568-PCA85073ADP/Q900ZTR-ND - Tape & Reel (TR) 568-PCA85073ADP/Q900ZCT-ND - Cut Tape (CT) 568-PCA85073ADP/Q900ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA85073ADP/Q900Z |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCA85073ADP/Q900Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.28680 | ¥282.17 |
100 | ¥9.27050 | ¥927.05 |
250 | ¥8.66596 | ¥2,166.49 |
500 | ¥7.65826 | ¥3,829.13 |
1,000 | ¥6.04603 | ¥6,046.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.64296 | ¥14,107.40 |
5,000 | ¥5.36082 | ¥26,804.10 |
12,500 | ¥5.15929 | ¥64,491.13 |