Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,822 In Stock | 1 : ¥86.20000 Cut Tape (CT) 250 : ¥61.59776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Y2K | - | HH:MM:SS | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 0.7µA ~ 0.8µA @ 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 20-LSSOJ (0.213", 5.40mm Width) | 20-VSOJ | |||
1,182 In Stock | 1 : ¥69.45000 Cut Tape (CT) 1,350 : ¥39.41076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | 128B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.7V ~ 3.6V | 2.5V ~ 3.6V | 0.5mA @ 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |