M41ST87WSS6F | |
---|---|
DigiKey Part Number | 497-10616-2-ND - Tape & Reel (TR) 497-10616-1-ND - Cut Tape (CT) 497-10616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41ST87WSS6F |
Description | IC RTC CLK/CALENDAR I2C 20SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41ST87WSS6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | |
Memory Size | 128B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.5mA @ 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.76400 | ¥627.64 |
25 | ¥59.84520 | ¥1,496.13 |
100 | ¥51.96370 | ¥5,196.37 |
250 | ¥49.62840 | ¥12,407.10 |
500 | ¥45.24942 | ¥22,624.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥39.41076 | ¥53,204.53 |