RV-3028-C7 32.768KHZ 1PPM-TA-QA | |
---|---|
DigiKey Part Number | 2195-RV-3028-C732.768KHZ1PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-3028-C732.768KHZ1PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-3028-C732.768KHZ1PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3028-C7 32.768KHZ 1PPM-TA-QA |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3028-C7 32.768KHZ 1PPM-TA-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | |
Memory Size | 2B, 43B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.06µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.36000 | ¥233.60 |
25 | ¥22.08160 | ¥552.04 |
100 | ¥19.13620 | ¥1,913.62 |
250 | ¥18.15508 | ¥4,538.77 |
500 | ¥16.29066 | ¥8,145.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.73905 | ¥13,739.05 |
2,000 | ¥13.05210 | ¥26,104.20 |
5,000 | ¥12.56143 | ¥62,807.15 |