CD74HC7046AMT | |
---|---|
DigiKey Part Number | 296-32077-2-ND - Tape & Reel (TR) 296-32077-1-ND - Cut Tape (CT) 296-32077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC7046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7046AMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.98300 | ¥219.83 |
25 | ¥20.78640 | ¥519.66 |
100 | ¥18.01500 | ¥1,801.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.09108 | ¥4,272.77 |
500 | ¥15.33568 | ¥7,667.84 |
1,250 | ¥12.93371 | ¥16,167.14 |
2,500 | ¥12.28704 | ¥30,717.60 |
6,250 | ¥11.82511 | ¥73,906.94 |