MC12080DR2G

DigiKey Part Number
488-MC12080DR2GTR-ND - Tape & Reel (TR)
488-MC12080DR2GCT-ND - Cut Tape (CT)
488-MC12080DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC12080DR2G
Description
IC PRESCALER 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC12080DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Prescaler
PLL
No
Input
ECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
1.1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.79000¥41.79
10¥37.49400¥374.94
25¥35.44680¥886.17
100¥30.72110¥3,072.11
250¥29.14612¥7,286.53
500¥26.15266¥13,076.33
1,000¥22.05646¥22,056.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.95366¥52,384.15
Manufacturers Standard Package