ADF4377BCCZ | |
---|---|
DigiKey Part Number | 505-ADF4377BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4377BCCZ |
Description | 800MHZ 12.8GHZ RF SAMPLING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 12.8GHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Integer-N Synthesizer/VCO | |
PLL | Yes | |
Input | - | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 12.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,373.25000 | ¥1,373.25 |
10 | ¥1,315.23500 | ¥13,152.35 |
25 | ¥1,286.22360 | ¥32,155.59 |