EV-ADF4368SD1Z | |
---|---|
DigiKey Part Number | 505-EV-ADF4368SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4368SD1Z |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADF4368 Amplifier 12.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 12.8GHz | |
For Use With/Related Products | ADF4368 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,825.55000 | ¥3,825.55 |