EV-ADF4378SD1Z | |
---|---|
DigiKey Part Number | 505-EV-ADF4378SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4378SD1Z |
Description | EVAL BOARD FOR ADF4378 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4378 Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF4378 | |
Primary Attributes | Single Fractional-N PLL | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,825.55000 | ¥3,825.55 |