Clock Generators, PLLs, Frequency Synthesizers

Results: 4
Manufacturer
Analog Devices Inc.Skyworks Solutions Inc.Texas Instruments
Series
-PLLatinum™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Frequency Synthesizer (RF)Jitter AttenuatorPLL Clock/Frequency Synthesizer
PLL
YesYes with Bypass
Input
ClockCML, CMOS, LVDS, LVPECLCMOS, LVDSLVCMOS, LVDS, LVPECL, Crystal
Output
-CML, HCSL, LVCMOS, LVDS, LVPECLCML, LVDS, LVPECL
Ratio - Input:Output
1:24:145:4-
Frequency - Max
712.5MHz3.2GHz6.4GHz15GHz
Divider/Multiplier
Yes/NoYes/Yes
Voltage - Supply
1.71V ~ 3.47V3V ~ 3.5V3.135V ~ 3.465V3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
40-VFQFN Exposed Pad44-VFQFN Exposed Pad68-VFQFN Exposed Pad, CSP
Supplier Device Package
40-VQFN (6x6)44-QFN (7x7)68-LFCSP-VQ (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-VQFN Exposed pad
LMX2572RHAT
IC FREQ SYNTH 40VQFN
Texas Instruments
620
In Stock
1 : ¥290.79000
Cut Tape (CT)
250 : ¥218.46256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Frequency Synthesizer (RF)
Yes with Bypass
Clock
-
1
1:2
Yes/Yes
6.4GHz
Yes/Yes
3V ~ 3.5V
-40°C ~ 85°C (TA)
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
64-LFCSP
HMC7044LP10BETR
IC JITTER ATTEN 68LFCSP
Analog Devices Inc.
920
In Stock
1 : ¥309.18000
Cut Tape (CT)
500 : ¥228.92264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Jitter Attenuator
Yes
CML, CMOS, LVDS, LVPECL
CML, LVDS, LVPECL
1
4:14
Yes/Yes
3.2GHz
Yes/No
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
68-VFQFN Exposed Pad, CSP
68-LFCSP-VQ (10x10)
44 -VFQFN
SI5346A-D-GM
IC BASE/BLANK PROTOTYPING 44QFN
Skyworks Solutions Inc.
710
In Stock
1 : ¥367.64000
Tray
-
Tray
Active
Not Verified
-
Yes
LVCMOS, LVDS, LVPECL, Crystal
CML, HCSL, LVCMOS, LVDS, LVPECL
1
5:4
Yes/Yes
712.5MHz
Yes/No
1.71V ~ 3.47V
-40°C ~ 85°C
Surface Mount
44-VFQFN Exposed Pad
44-QFN (7x7)
40-VQFN Exposed pad
LMX2594RHAR
IC PLL CLOCK/FREQ SYNTH 40VQFN
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥395.09684
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
PLL Clock/Frequency Synthesizer
Yes
CMOS, LVDS
-
-
-
Yes/Yes
15GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
Showing
of 4

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.