LMX2594RHAR | |
---|---|
DigiKey Part Number | LMX2594RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2594RHAR |
Description | IC PLL CLOCK/FREQ SYNTH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock/Frequency Synthesizer IC 15GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2594RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, LVDS | |
Ratio - Input:Output | - | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 15GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥395.09684 | ¥987,742.10 |