HMC7044LP10BETR | |
---|---|
DigiKey Part Number | 1127-3670-2-ND - Tape & Reel (TR) 1127-3670-1-ND - Cut Tape (CT) 1127-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7044LP10BETR |
Description | IC JITTER ATTEN 68LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 3.2GHz 1 68-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC7044LP10BETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Attenuator | |
PLL | Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 68-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥228.92264 | ¥114,461.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.18000 | ¥309.18 |
10 | ¥285.15100 | ¥2,851.51 |
25 | ¥272.33880 | ¥6,808.47 |
100 | ¥243.50360 | ¥24,350.36 |
250 | ¥232.28952 | ¥58,072.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.16000 | ¥320.16 |
10 | ¥295.27300 | ¥2,952.73 |
25 | ¥282.00560 | ¥7,050.14 |
100 | ¥252.14690 | ¥25,214.69 |
250 | ¥240.53480 | ¥60,133.70 |