SI5351A-B-GMR

DigiKey Part Number
336-5157-2-ND - Tape & Reel (TR)
336-5157-1-ND - Cut Tape (CT)
336-5157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5351A-B-GMR
Description
IC CLOCK GENERATOR 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
LVCMOS
Number of Circuits
2
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.20000¥27.20
10¥24.42400¥244.24
25¥23.08600¥577.15
100¥20.00850¥2,000.85
250¥18.98288¥4,745.72
500¥18.06508¥9,032.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.06508¥45,162.70
Manufacturers Standard Package