LMK1C1104DQFT | |
---|---|
DigiKey Part Number | 296-LMK1C1104DQFTTR-ND - Tape & Reel (TR) 296-LMK1C1104DQFTCT-ND - Cut Tape (CT) 296-LMK1C1104DQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1104DQFT |
Description | IC CLK BUFFER 1:4 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1104DQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock, LVCMOS | |
Output | Clock, LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.22900 | ¥192.29 |
25 | ¥18.13720 | ¥453.43 |
100 | ¥15.45280 | ¥1,545.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.50992 | ¥3,627.48 |
500 | ¥12.69634 | ¥6,348.17 |
1,250 | ¥10.51982 | ¥13,149.77 |
2,500 | ¥9.79429 | ¥24,485.73 |
6,250 | ¥9.43155 | ¥58,947.19 |