ADCLK944BCPZ-R7

DigiKey Part Number
505-ADCLK944BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADCLK944BCPZ-R7CT-ND - Cut Tape (CT)
505-ADCLK944BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK944BCPZ-R7
Description
IC CLK BUFFER 1:4 7GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 7 GHz 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK944BCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, LVDS, LVPECL
Output
ECL, LVPECL
Frequency - Max
7 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.66000¥83.66
10¥75.58800¥755.88
25¥72.07240¥1,801.81
100¥62.58090¥6,258.09
250¥59.76804¥14,942.01
500¥54.49438¥27,247.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥47.46285¥71,194.28
Manufacturers Standard Package