ADCLK954BCPZ | |
---|---|
DigiKey Part Number | ADCLK954BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK954BCPZ |
Description | IC CLK BUF 2:12 4.8GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 4.8 GHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK954BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 4.8 GHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.08000 | ¥150.08 |
10 | ¥137.94900 | ¥1,379.49 |
25 | ¥132.23040 | ¥3,305.76 |
80 | ¥116.50638 | ¥9,320.51 |
230 | ¥110.78809 | ¥25,481.26 |
440 | ¥103.64057 | ¥45,601.85 |