854S01AKILF

DigiKey Part Number
800-2561-ND
Manufacturer
Manufacturer Product Number
854S01AKILF
Description
IC CLK MULTIPLX 2:1 16VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL
Output
LVDS
Frequency - Max
2.5 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.50000¥105.50
10¥96.98200¥969.82
25¥92.96120¥2,324.03
80¥81.90613¥6,552.49
230¥77.88570¥17,913.71
624¥72.86096¥45,465.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.