854S01AKILFT | |
---|---|
DigiKey Part Number | 800-854S01AKILFTTR-ND - Tape & Reel (TR) 800-854S01AKILFTCT-ND - Cut Tape (CT) 800-854S01AKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 854S01AKILFT |
Description | IC CLK MULTIPLX 2:1 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.50000 | ¥105.50 |
10 | ¥96.98200 | ¥969.82 |
25 | ¥92.96120 | ¥2,324.03 |
100 | ¥81.90590 | ¥8,190.59 |
250 | ¥77.88576 | ¥19,471.44 |
500 | ¥72.86104 | ¥36,430.52 |
1,000 | ¥66.83109 | ¥66,831.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.31863 | ¥160,796.58 |