9QXL2001BNHGI

DigiKey Part Number
800-9QXL2001BNHGI-ND
Manufacturer
Manufacturer Product Number
9QXL2001BNHGI
Description
9QXL2001B DB2000QL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
80-GQFN (6x6)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.77000¥42.77
10¥39.07000¥390.70
25¥38.32680¥958.17
40¥38.04825¥1,521.93
80¥34.14150¥2,731.32
230¥34.01322¥7,823.04
490¥31.87800¥15,620.22
980¥30.53285¥29,922.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.