557GI-05ALF | |
---|---|
DigiKey Part Number | 800-1067-5-ND |
Manufacturer | |
Manufacturer Product Number | 557GI-05ALF |
Description | IC CLK SOURCE QUAD PCI 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.39700 | ¥373.97 |
74 | ¥35.35351 | ¥2,616.16 |
148 | ¥30.64000 | ¥4,534.72 |
296 | ¥29.06872 | ¥8,604.34 |
518 | ¥26.08330 | ¥13,511.15 |
1,036 | ¥21.99789 | ¥22,789.81 |
2,516 | ¥20.89802 | ¥52,579.42 |