74LVC1G00GV,125 | |
---|---|
DigiKey Part Number | 1727-6061-2-ND - Tape & Reel (TR) 1727-6061-1-ND - Cut Tape (CT) 1727-6061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G00GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.24080 | ¥56.02 |
100 | ¥1.41960 | ¥141.96 |
250 | ¥1.09592 | ¥273.98 |
500 | ¥0.93408 | ¥467.04 |
1,000 | ¥0.63518 | ¥635.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57290 | ¥1,718.70 |
6,000 | ¥0.49818 | ¥2,989.08 |
15,000 | ¥0.42345 | ¥6,351.75 |
30,000 | ¥0.39855 | ¥11,956.50 |
75,000 | ¥0.37364 | ¥28,023.00 |
150,000 | ¥0.32382 | ¥48,573.00 |