Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
620 In Stock | 1 : ¥290.79000 Cut Tape (CT) 250 : ¥218.46256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes with Bypass | Clock | - | 1 | 1:2 | Yes/Yes | 6.4GHz | Yes/Yes | 3V ~ 3.5V | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
920 In Stock | 1 : ¥309.18000 Cut Tape (CT) 500 : ¥228.92264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Jitter Attenuator | Yes | CML, CMOS, LVDS, LVPECL | CML, LVDS, LVPECL | 1 | 4:14 | Yes/Yes | 3.2GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad, CSP | 68-LFCSP-VQ (10x10) | ||
710 In Stock | 1 : ¥367.64000 Tray | - | Tray | Active | Not Verified | - | Yes | LVCMOS, LVDS, LVPECL, Crystal | CML, HCSL, LVCMOS, LVDS, LVPECL | 1 | 5:4 | Yes/Yes | 712.5MHz | Yes/No | 1.71V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 44-VFQFN Exposed Pad | 44-QFN (7x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥395.09684 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | - | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |