CD4046BE | |
---|---|
DigiKey Part Number | 296-2052-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4046BE |
Description | IC PHASE LOCK LOOP 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.4MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD4046BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.4MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.13120 | ¥153.28 |
100 | ¥5.03610 | ¥503.61 |
250 | ¥4.70728 | ¥1,176.82 |
500 | ¥4.15998 | ¥2,079.99 |
1,000 | ¥3.28419 | ¥3,284.19 |
2,500 | ¥3.06527 | ¥7,663.18 |
5,000 | ¥2.91202 | ¥14,560.10 |