Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥320.14000 Tray | - | Tray | Active | Not Verified | Clock Synchronizer | Yes | Differential or Single-Ended | CML, HCSL, LVDS or Single-Ended | 2 | 2:6 | Yes/Yes | 2.4GHz | Yes/Yes | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
109 In Stock | 1 : ¥86.62000 Tray | - | Tray | Active | Not Verified | - | Yes with Bypass | Clock | CMOS, HCSL, HSTL, LVDS | 1 | 2:7 | Yes/Yes | 312.5MHz | Yes/Yes | 2.97V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
52 In Stock | 1 : ¥42.50000 Strip | Strip | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 3 | 1:3 | No/No | 32.768kHz | Yes/Yes | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 12-UFDFN | 12-DFN (2.5x2.5) |