Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥26.18000 Cut Tape (CT) 4,000 : ¥13.13205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 3 | 1:3 | No/No | 32.768kHz | Yes/Yes | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 12-UFDFN | 12-DFN (2.5x2.5) | |||
52 In Stock | 1 : ¥42.50000 Strip | Strip | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 3 | 1:3 | No/No | 32.768kHz | Yes/Yes | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 12-UFDFN | 12-DFN (2.5x2.5) | |||
69 In Stock | 1 : ¥26.18000 Strip | Strip | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 3 | 1:3 | No/No | 32.768kHz | Yes/No | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 12-UFDFN | 12-DFN (2.5x2.5) | |||
0 In Stock Check Lead Time | 2,500 : ¥15.75844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 3 | 1:3 | No/No | 32.768kHz | Yes/Yes | 1.71V ~ 1.89V | -40°C ~ 85°C | Surface Mount | 12-UFDFN | 12-DFN (2.5x2.5) |