AD9574BCPZ | |
---|---|
DigiKey Part Number | 505-AD9574BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9574BCPZ |
Description | IC PLL CLOCK GEN 25MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 312.5MHz 1 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9574BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | CMOS, HCSL, HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.62000 | ¥86.62 |
10 | ¥78.26700 | ¥782.67 |
25 | ¥74.62720 | ¥1,865.68 |
80 | ¥64.79863 | ¥5,183.89 |
230 | ¥61.88683 | ¥14,233.97 |
440 | ¥56.42623 | ¥24,827.54 |
945 | ¥49.14534 | ¥46,442.35 |