ADF4360-1BCPZ

DigiKey Part Number
505-ADF4360-1BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4360-1BCPZ
Description
IC FANOUT DIST 24LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Integer N Synthesizer (RF) IC 2.45GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4360-1BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Integer N Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
2.45GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.75000¥60.75
10¥54.89100¥548.91
25¥52.33920¥1,308.48
80¥45.44538¥3,635.63
230¥44.94870¥10,338.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.