LT5534ESC6#TRMPBF | |
---|---|
DigiKey Part Number | LT5534ESC6#TRMPBFTR-ND - Tape & Reel (TR) LT5534ESC6#TRMPBFCT-ND - Cut Tape (CT) LT5534ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5534ESC6#TRMPBF |
Description | IC RF DETECT 50MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LT5534ESC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
RF Type | Broadcast Television | |
Input Range | -63dBm ~ -3dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.79000 | ¥111.79 |
10 | ¥102.74600 | ¥1,027.46 |
25 | ¥98.48480 | ¥2,462.12 |
100 | ¥86.77280 | ¥8,677.28 |
250 | ¥82.51348 | ¥20,628.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥77.19020 | ¥38,595.10 |
1,000 | ¥70.80204 | ¥70,802.04 |