PI6C49CB02Q2WEX

DigiKey Part Number
31-PI6C49CB02Q2WEXTR-ND - Tape & Reel (TR)
31-PI6C49CB02Q2WEXCT-ND - Cut Tape (CT)
31-PI6C49CB02Q2WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49CB02Q2WEX
Description
IC CLK BUFFER 1:2 250MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
250 MHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.20000¥27.20
10¥24.44100¥244.41
25¥23.10640¥577.66
100¥20.02460¥2,002.46
250¥18.99784¥4,749.46
500¥17.04680¥8,523.40
1,000¥14.37675¥14,376.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.65795¥34,144.88
5,000¥13.14448¥65,722.40
Manufacturers Standard Package