NB3H83905CDTG

DigiKey Part Number
NB3H83905CDTGOS-ND
Manufacturer
Manufacturer Product Number
NB3H83905CDTG
Description
IC CLK BUFFER 1:6 100MHZ 16TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3H83905CDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
100 MHz
Voltage - Supply
1.6V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.44000¥42.44
10¥38.09300¥380.93
96¥31.21010¥2,996.17
288¥29.60917¥8,527.44
576¥26.56840¥15,303.40
1,056¥22.40702¥23,661.81
2,592¥21.28671¥55,175.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.