CDCLVP1102RGTT

DigiKey Part Number
296-25283-2-ND - Tape & Reel (TR)
296-25283-1-ND - Cut Tape (CT)
296-25283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1102RGTT
Description
IC CLK BUFFER 1:2 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1102RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.62000¥56.62
10¥51.16900¥511.69
25¥48.79360¥1,219.84
100¥42.36580¥4,236.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥40.46172¥10,115.43
500¥36.89154¥18,445.77
1,250¥32.13140¥40,164.25
2,500¥30.94133¥77,353.32
Manufacturers Standard Package

Other Suppliers on DigiKey

141In Stock
Ships from Rochester Electronics, LLC