Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥14.91000 Bag | Bag | Active | Plug Housing | For Female Sockets | 3 (Power) | 16-3 | - | Crimp | - | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
75 In Stock | 1 : ¥25.20000 Bag | Bag | Active | Plug Housing | For Female Sockets | 3 (Power) | 19-3 | - | Crimp | - | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
40 In Stock | 1 : ¥28.77000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 3 (Power) | 19-3 | - | Crimp | - | Free Hanging (In-Line) | - | Latch Holder | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
84 In Stock | 1 : ¥53.01000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 5 (Power) | 21-5 | - | Crimp | - | Free Hanging (In-Line) | - | Latch Holder | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
59 In Stock | 1 : ¥55.45000 Bag | Bag | Active | Plug Housing | For Female Sockets | 3 (Power) | 19-3 | - | Crimp | - | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
26 In Stock | 1 : ¥111.43000 Bag | Bag | Active | Plug Housing | For Female Sockets | 5 (Power) | 21-5 | - | Crimp | - | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
85 In Stock | 1 : ¥20.23000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 3 (Power) | 16-3 | - | Crimp | - | Free Hanging (In-Line) | - | Latch Holder | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥68.80000 Bag | Bag | Active | Plug Housing | For Female Sockets | 5 (Power) | 21-5 | - | Crimp | - | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polycarbonate (PC) | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥22.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | - | - | Crimp | - | Free Hanging (In-Line) | - | Latch Holder | Keyed | - | - | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥37.52000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 5 (Power) | - | - | Crimp | - | Free Hanging (In-Line) | - | - | Keyed | - | - | - | - | - | - | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥187.93520 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 (Power) | - | - | Crimp | - | Panel Mount | Bulkhead - Rear Side Nut | Latch Holder | Keyed | - | - | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |