SK7-019M03 | |
---|---|
DigiKey Part Number | 2243-SK7-019M03-ND |
Manufacturer | |
Manufacturer Product Number | SK7-019M03 |
Description | CONN PLG HSG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | 19-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.46000 | ¥55.46 |
10 | ¥50.13000 | ¥501.30 |
25 | ¥47.35520 | ¥1,183.88 |
50 | ¥46.20080 | ¥2,310.04 |
100 | ¥43.89100 | ¥4,389.10 |
250 | ¥39.27108 | ¥9,817.77 |
500 | ¥36.96104 | ¥18,480.52 |
1,000 | ¥32.34095 | ¥32,340.95 |
2,500 | ¥30.72392 | ¥76,809.80 |