PS1T20-10X | |
---|---|
DigiKey Part Number | 2243-PS1T20-10X-ND |
Manufacturer | |
Manufacturer Product Number | PS1T20-10X |
Description | 3P SP MINI PL GLAND, 1 HOLE, WIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland For SPEC Pak® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | SPEC Pak® Series | |
Specifications | 3 Positions | |
Color | Black | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.83000 | ¥31.83 |
10 | ¥28.87100 | ¥288.71 |
25 | ¥27.34160 | ¥683.54 |
50 | ¥26.70700 | ¥1,335.35 |
100 | ¥25.43470 | ¥2,543.47 |
250 | ¥22.25532 | ¥5,563.83 |
500 | ¥21.61928 | ¥10,809.64 |
1,000 | ¥18.44006 | ¥18,440.06 |
2,500 | ¥17.16833 | ¥42,920.83 |