Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,895 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.35474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
9,676 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.04669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | - | 12-14 AWG | 2.5 ~ 4.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
18,957 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥2.08310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | - | 18-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
8,041 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.62651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | - | 12-14 AWG | 2.5 ~ 4mm² | - | Crimp | - | Tin | - | - | Insulation Support | |||
1,398 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | - | Tin | - | Tin | - | |||
3,381 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.82576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
3,420 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
2,586 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 12-14 AWG | 2.5 ~ 4mm² | - | Crimp | - | Tin | - | - | - | |||
6,646 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.06241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | - | 18-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
2,177 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-16 AWG | 1.5 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
47 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 12-14 AWG | 2.5 ~ 4.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 3,000 : ¥4.80930 Bulk | Bulk | Active | Power, Stamped | Socket | - | 12-14 AWG | 2.5 ~ 4.0mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support |