Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,174 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥1.05802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
11,277 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.31559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
1,516 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.53080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
20,878 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.58726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | 2.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
10,264 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥2.01187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | - | 2.5 ~ 4.0mm² | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
8,346 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥6.02868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 31.5µin (0.80µm) | Tin | Insulation Support | |||
3,463 In Stock | 1 : ¥5.09000 Bulk | Bulk | Discontinued at Digi-Key | Power, Stamped | Pin | 2.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock Check Lead Time | 12,000 : ¥1.64217 Bulk | Bulk | Active | Power, Stamped | Socket | 2.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support |