Insert, Male Pins Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,885 In Stock | 1 : ¥35.22000 Cut Tape (CT) 100 : ¥36.08210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 5 | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 60V | - | -55°C ~ 105°C | |||
2,129 In Stock | 1 : ¥49.75000 Cut Tape (CT) 100 : ¥39.80110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 8 | - | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Ground | Shielded | 2A | 30VAC/DC | - | -55°C ~ 125°C | |||
456 In Stock | 1 : ¥140.90000 Bulk | Bulk | Active | Insert, Male Pins | 5 | - | M12-5 | - | Through Hole, Right Angle | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
2,997 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | Insert, Male Pins | 3 | - | XLR | - | - | - | Solder Cup | - | Keyed | - | - | - | Silver | - | - | - | Ground, Insert Only, Requires Shell | - | - | - | - | - | |||
813 In Stock | 1 : ¥65.84000 Bulk | Bulk | Active | Insert, Male Pins | 5 | - | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | - | 4A | 60V | - | -25°C ~ 85°C | |||
193 In Stock | 1 : ¥76.27000 Cut Tape (CT) 75 : ¥63.01840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 4 | - | M12-4 | - | Surface Mount | - | Solder Eyelet(s) | - | A | - | - | - | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Insert Only, Requires Shell | Shielded | 4.8A | - | - | -25°C ~ 85°C | |||
1,093 In Stock | 1 : ¥87.71000 Tray | Tray | Active | Insert, Male Pins | 8 | - | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | - | 2A | 30V | - | -25°C ~ 85°C | |||
175 In Stock | 1 : ¥121.92000 Bulk | Bulk | Active | Insert, Male Pins | 5 | - | XLR | - | - | - | Solder Cup | - | Keyed | - | - | - | Silver | - | - | - | Ground, Insert Only, Requires Shell | - | - | - | - | - | |||
136 In Stock | 1 : ¥122.24000 Bulk | Bulk | Active | Insert, Male Pins | 2 (Power) | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C | |||
168 In Stock | 1 : ¥181.93000 Tray | Tray | Active | Insert, Male Pins | 12 | - | M12-12 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 1.5A | 30V | - | -25°C ~ 85°C | |||
188 In Stock 15 Factory | 1 : ¥253.35000 Bulk | Bulk | Active | Insert, Male Pins | 8 | - | M12-8 | - | Through Hole, Right Angle | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock, Insert Only, Requires Shell | Shielded | 2A | 30V | - | -25°C ~ 85°C | |||
204 In Stock | 1 : ¥40.39000 Cut Tape (CT) 100 : ¥32.33840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 4 | - | M12-4 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | Black | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide, Gigabit | Shielded | 4A | 250VAC/DC | - | -55°C ~ 125°C | |||
318 In Stock | 1 : ¥42.69000 Cut Tape (CT) 100 : ¥34.16260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 5 | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Ground | Shielded | 4A | 60VAC/DC | - | -55°C ~ 125°C | |||
256 In Stock | 1 : ¥47.62000 Cut Tape (CT) 100 : ¥53.19950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 5 | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -40°C ~ 105°C | |||
1,296 In Stock | 1 : ¥53.61000 Bulk | Bulk | Active | Insert, Male Pins | 4 | - | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | - | 4A | 250V | - | -25°C ~ 85°C | |||
554 In Stock | 1 : ¥55.50000 Cut Tape (CT) 100 : ¥76.51540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 8 | - | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 2A | 30V | - | -55°C ~ 105°C | |||
213 In Stock | 1 : ¥59.03000 Bulk | Bulk | Active | Insert, Male Pins | 4 | - | XLR | - | - | - | Solder Cup | - | Keyed | - | - | - | Silver | - | - | - | Ground, Insert Only, Requires Shell | - | - | - | - | - | |||
211 In Stock | 1 : ¥71.18000 Cut Tape (CT) 100 : ¥75.87580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 8 | - | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 2A | 30V | - | -40°C ~ 105°C | |||
222 In Stock | 1 : ¥86.78000 Cut Tape (CT) 75 : ¥71.66613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 5 | - | M8-5 | - | Surface Mount | - | Solder Eyelet(s) | - | A | - | - | - | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 4.8A | - | - | -25°C ~ 85°C | |||
104 In Stock | 1 : ¥86.94000 Bag | Bag | Active | Insert, Male Pins | 5 | - | M12-5 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | 4.8A | - | - | -55°C ~ 125°C | |||
690 In Stock | 1 : ¥107.79000 Cut Tape (CT) 250 : ¥75.95808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 5 | - | M12-5 | - | Through Hole, Right Angle | - | Solder | - | A | - | - | - | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Insert Only, Requires Shell | Shielded | 4.8A | - | - | -25°C ~ 85°C | |||
494 In Stock | 1 : ¥107.79000 Cut Tape (CT) 250 : ¥75.95808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 5 | - | M12-5 | - | Through Hole, Right Angle | - | Solder | - | A | - | - | - | Gold | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Insert Only, Requires Shell | Unshielded | 4.8A | - | - | - | |||
178 In Stock | 1 : ¥132.83000 Bulk | Bulk | Active | Insert, Male Pins | 6 (5 Power + PE) | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 3A | 250VAC | - | -20°C ~ 70°C | |||
386 In Stock | 1 : ¥141.54000 Cut Tape (CT) 250 : ¥94.37860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Male Pins | 8 | - | M12-8 | - | Through Hole, Right Angle | - | Solder | - | A | - | - | - | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Insert Only, Requires Shell | Unshielded | - | - | - | -25°C ~ 85°C | |||
161 In Stock | 1 : ¥80.13000 Cut Tape (CT) 75 : ¥46.54520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 4 | - | M12-4 | - | Surface Mount | - | Solder Eyelet(s) | - | A | - | - | - | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 4.8A | - | - | -25°C ~ 85°C |