284740-E | |
---|---|
DigiKey Part Number | 2684-284740-ETR-ND - Tape & Reel (TR) 2684-284740-ECT-ND - Cut Tape (CT) 2684-284740-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284740-E |
Description | 8-PIN, A-CODING, SMT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.78000 | ¥86.78 |
10 | ¥78.07500 | ¥780.75 |
25 | ¥73.55320 | ¥1,838.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥71.66613 | ¥5,374.96 |
150 | ¥69.78007 | ¥10,467.01 |
375 | ¥62.23624 | ¥23,338.59 |
525 | ¥58.46429 | ¥30,693.75 |
750 | ¥54.69240 | ¥41,019.30 |