QG5M | |
---|---|
DigiKey Part Number | SC2541-ND |
Manufacturer | |
Manufacturer Product Number | QG5M |
Description | CONN MALE INSERT XLR 5P SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground, Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester | |
Applications | Audio | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.92000 | ¥121.92 |
10 | ¥105.66000 | ¥1,056.60 |
25 | ¥100.14320 | ¥2,503.58 |
50 | ¥98.69180 | ¥4,934.59 |
200 | ¥89.58950 | ¥17,917.90 |