Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,168 In Stock 543 Factory | 1 : ¥161.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC Block | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
1,010 In Stock 64 Factory | 1 : ¥164.69000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC Block | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
6 In Stock | 1 : ¥151.55000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
8 In Stock | 1 : ¥155.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
41 In Stock | 1 : ¥157.14000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | -25°C ~ 70°C | |||
18 In Stock | 1 : ¥163.95000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
7 In Stock | 1 : ¥192.03000 Tray | Tray | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
36 In Stock | 1 : ¥153.52000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | - | Solder | Push-Twist | D | Metal | Brass | Nickel | Gold | Silver | - | UL94 V-0 | - | Shielded | 4A | 125VDC | - | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥148.10000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥156.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥156.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥160.83000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥162.80000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
4 In Stock | 1 : ¥188.83000 Tray | Tray | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥125.36000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : ¥137.18920 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥158.12000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥159.84000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥159.84000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥159.84000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥161.57000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥161.57000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥164.11000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥164.11000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥164.11000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | -25°C ~ 70°C |