XS5C-D4S2 | |
---|---|
DigiKey Part Number | 236-XS5C-D4S2-ND |
Manufacturer | |
Manufacturer Product Number | XS5C-D4S2 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VDC | |
Cable Opening | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
10 | ¥136.51300 | ¥1,365.13 |
25 | ¥130.61160 | ¥3,265.29 |
50 | ¥126.39820 | ¥6,319.91 |
100 | ¥122.18490 | ¥12,218.49 |
250 | ¥115.44364 | ¥28,860.91 |
500 | ¥112.07302 | ¥56,036.51 |