XS5C-D418 | |
---|---|
DigiKey Part Number | 236-XS5C-D418-ND |
Manufacturer | |
Manufacturer Product Number | XS5C-D418 |
Description | CONN RCPT FMALE 4P IDC BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC Block |
Datasheet | Datasheet |
EDA/CAD Models | XS5C-D418 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC Block | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VDC | |
Cable Opening | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.49000 | ¥161.49 |
10 | ¥141.40600 | ¥1,414.06 |
25 | ¥135.29440 | ¥3,382.36 |
50 | ¥130.93160 | ¥6,546.58 |
100 | ¥126.56730 | ¥12,656.73 |
250 | ¥119.58400 | ¥29,896.00 |
500 | ¥116.09254 | ¥58,046.27 |